RS Better World

Schneider Electric LC1D Contactor, 48V dc Coil, 4-Pole, 32 A, 2.5 W 48V dc, 2 NO/2 NC, 690V ac/dc

Subtotal (1 unit)*

€202.50

(exc. VAT)

€249.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7273
Mfr. Part No.:
LC1D188ED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac/dc

Contact Current

32A

Series

LC1D

Power Rating

2.5W

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

32A

Contactor Application

Resistive Load

Control Circuit Voltage Uc

48V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Depth

107mm

Length

91mm

Standards/Approvals

CSA, UL

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

Schneider Electric LC1D188ED


TeSys Deca contactor, 4 poles (2NO+2NC), for non-inductive load applications up to 32A/690V AC-1. They can be used to create motor starters for almost any type of application. It provides a 48V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Power contacts have a 32A resistive load rating. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 3.58 inches tall, 1.77 inches wide and 4.21 inches deep. It weighs 1.29 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Schneider Electric TeSys D Contactors


TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a highly reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards

Features and Benefits


• Typically, applications include resistive loads and motor control

• Highly reliable

• Excellent quality

• TeSys D Green contactors keep the same high resistance to shock and vibration as TeSys D, their coils offer a wider control voltage band and a lower permanent consumption

• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

• Can be panel mounted with screws or DIN Rail mounted

• Bidirectional peak limiting diode suppressor to protect the coil

• Easily installed accessories

• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?


Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy