RS Better World

Schneider Electric LC1D Contactor, 48V dc Coil, 4-Pole, 40 A 48V dc, 4 NO, 690V ac/dc

Subtotal (1 unit)*

€196.48

(exc. VAT)

€241.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7588
Mfr. Part No.:
LC1DT40ED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V dc

Number of Poles

4

Contact Voltage

690V ac/dc

Contact Current

40A

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Resistive Load

Operational Current Ie

40A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

48V dc

Maximum Operating Temperature

70°C

Depth

107mm

Length

91mm

Width

45mm

Standards/Approvals

CSA, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

Schneider Electric LC1DT40ED


TeSys Deca contactor, 4 poles (4NO), for non-inductive load applications up to 40A/690V AC-1. They can be used to create motor starters for almost any type of application. It provides a 48V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Power contacts have a 40A resistive load rating. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 3.58 inches tall, 1.77 inches wide and 4.21 inches deep. It weighs 0.94 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Features & Benefits


• Compact dimensions of 91 (H) x 45 (W) x 107mm (D) for easy installation in busy enclosures

• Broad operating temperature range between -25°C and +70°C for use in demanding industrial conditions

• Voltage rating of 690V AC/DC suits high-voltage applications

• Screw terminal style lets you install it quickly and simply without the need for specialist tools

Applications


• HVAC systems

• Motor starters

How durable is this contactor?


The device has a mechanical lifespan of up to 30 million operating cycles, so you can depend on it for long-lasting operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy