Schneider Electric LC1D Contactor, 220V ac Coil, 4-Pole, 32 A 230V, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7282
- Mfr. Part No.:
- LC1D188M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.49
(exc. VAT)
€130.98
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €106.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7282
- Mfr. Part No.:
- LC1D188M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 32A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 250A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Standards/Approvals | CSA, UL | |
| Width | 91mm | |
| Depth | 99mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 32A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 250A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Standards/Approvals CSA, UL | ||
Width 91mm | ||
Depth 99mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
Schneider Electric LC1D Series Contactor, 32A Current Rating, 220V AC Coil Voltage - LC1D188M7
Features & Benefits
Applications
What operational voltage and current ratings does it support?
How does the DIN rail mounting benefit installation?
What environmental conditions can this contactor withstand?
Related links
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 8.8 kW 220V ac 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 17.6 kW 220V ac 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
