RS Better World

Schneider Electric LC1D Contactor, 230V dc Coil, 3-Pole, 18 A, 1 HP 220V dc, 3 NO, 690V ac/dc

Subtotal (1 unit)*

€149.97

(exc. VAT)

€184.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7311
Mfr. Part No.:
LC1D18MD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V dc

Number of Poles

3

Contact Voltage

690V ac/dc

Contact Current

18A

Series

LC1D

Power Rating

1HP

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

220V dc

Contactor Application

Resistive Load, Motor Control

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Width

45mm

Length

77mm

Standards/Approvals

CSA, UL

Depth

95mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

Schneider Electric Contactor, 10kW Power Rating, Over 10MΩ Insulation Resistance - LC1D Series - LC1D18MD


Need to safely manage motor switching in your industrial settings? Trust the job to this contactor from Schneider Electric. It has a coil that generates a magnetic field to close the contacts when it's energised, giving you precise control of your machine. The unit is designed to handle heavy-duty applications, thanks to its 10kW power rating. It's also constructed to ensure safe operation, with a protective cover and finger-safe terminals to stop you from making contact with live parts. This component weighs just 490g, so it's easy to handle during installation.

Features & Benefits


• Withstands operating temperatures between -40°C and +60°C, making it safe for use in demanding conditions

• DIN rail mounting is simple and doesn't need complex tools, saving time and hassle

• Integrated suppression module prevents damage from transient voltages

• Mechanical durability of 30 million operating cycles assures you of long-term performance

Applications


• HVAC systems

• Construction sites

• Automotive industry

What systems can I use this contactor in?


This unit falls into the AC-1, AC-3 and AC-4 utilisation categories. This means that you can use it for squirrel cage motors, as well as non-inductive loads.

Schneider Electric 3 Pole Contactors - LC1 Range


Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits


• Typically, applications include resistive loads and motor control

• Highly reliable

• Excellent quality

• Easily installed accessories

• Built-in coil suppression

• 3 NO poles

• 1 NO + 1 NC auxiliary contact composition

• Operating time when closing

• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy