Schneider Electric LC1D Contactor, 230V dc Coil, 3-Pole, 25 A, 3 HP 220V, 3 NO, 690V ac/dc
- RS Stock No.:
- 744-7377
- Mfr. Part No.:
- LC1D25MD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€186.00
(exc. VAT)
€228.78
(inc. VAT)
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 27 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €186.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7377
- Mfr. Part No.:
- LC1D25MD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 25A | |
| Series | LC1D | |
| Power Rating | 3HP | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Depth | 101mm | |
| Length | 85mm | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 25A | ||
Series LC1D | ||
Power Rating 3HP | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
Depth 101mm | ||
Length 85mm | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D25MD Contactor
Schneider Electric 3 Pole Contactors - LC1 Range
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Related links
- Schneider Electric LC1D Contactor 3-Pole 2 HP 220V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 1 HP 220V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 3 kW 220V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 220V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 220V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 220V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 40 kW 220V 1kV ac
- Schneider Electric LC1D Contactor 4-Pole 8.8 kW 220V 690V ac/dc
