Siemens 3RT1 Contactor, 400V ac Coil, 3-Pole, 185 A, 90 kW 400V ac, 3 NO, 400V ac
- RS Stock No.:
- 751-5574
- Mfr. Part No.:
- 3RT1056-6LA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€765.38
(exc. VAT)
€941.42
(inc. VAT)
- Shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €765.38 |
*price indicative
- RS Stock No.:
- 751-5574
- Mfr. Part No.:
- 3RT1056-6LA06
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 185A | |
| Power Rating | 90kW | |
| Series | 3RT1 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 185A | |
| Maximum Operating Temperature | 60°C | |
| Width | 170mm | |
| Depth | 169mm | |
| Length | 120mm | |
| Standards/Approvals | CE, UL, EAC, CSA, CCC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 185A | ||
Power Rating 90kW | ||
Series 3RT1 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 400V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 185A | ||
Maximum Operating Temperature 60°C | ||
Width 170mm | ||
Depth 169mm | ||
Length 120mm | ||
Standards/Approvals CE, UL, EAC, CSA, CCC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Contactors - 3RT10 Range
Features and Benefits
Approvals
Note
Standards
Related links
- Siemens 3RT1 Contactor 3-Pole 200 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 160 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 75 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 250 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 132 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 90 kW 110V ac 400V ac
- Siemens Size S6 400V ac Coil 115 A 2 NO/2 NC, 400V ac
- Siemens 3RT1 Contactor 3-Pole 90 kW 400V ac
