Siemens 3RT1 Contactor, 400V ac Coil, 3-Pole, 400 A, 200 kW 400V ac, 3 NO, 400V ac
- RS Stock No.:
- 751-5593
- Mfr. Part No.:
- 3RT1075-6LA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,612.10
(exc. VAT)
€1,982.88
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,612.10 |
*price indicative
- RS Stock No.:
- 751-5593
- Mfr. Part No.:
- 3RT1075-6LA06
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 400A | |
| Power Rating | 200kW | |
| Series | 3RT1 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 400V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 224mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, UL | |
| Width | 200mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 400A | ||
Power Rating 200kW | ||
Series 3RT1 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 400V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 224mm | ||
Standards/Approvals CCC, CE, CSA, EAC, UL | ||
Width 200mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Contactors - 3RT10 Range
Features and Benefits
Approvals
Note
Standards
Related links
- Siemens 3RT1 Contactor 3-Pole 90 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 160 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 75 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 250 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 132 kW 400V ac 400V ac
- Siemens Size S6 400V ac Coil 115 A 2 NO/2 NC, 400V ac
- Siemens 3RT1 Contactor 3-Pole 200 kW 110V 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
