ABB AF38 Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 55 A, 18.5 kW 500V ac/dc, 4 NO, 690V ac
- RS Stock No.:
- 764-8905
- Mfr. Part No.:
- 1SBL297201R1400 AF38-40-00-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€164.86
(exc. VAT)
€202.78
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.86 |
*price indicative
- RS Stock No.:
- 764-8905
- Mfr. Part No.:
- 1SBL297201R1400 AF38-40-00-14
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 55A | |
| Power Rating | 18.5kW | |
| Series | AF38 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 55A | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Width | 45mm | |
| Depth | 101mm | |
| Length | 86mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 55A | ||
Power Rating 18.5kW | ||
Series AF38 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 55A | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Width 45mm | ||
Depth 101mm | ||
Length 86mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 250-500V Coil Voltage, 55A Current Rating - 1SBL297201R1400 AF38-40-00-14
This contactor is a 4 pole device designed for controlling motors and switching high voltage circuits. With a Coil voltage range of 250 to 500 V AC/DC, it can manage power requirements of up to 55 A at 690 V. The DIN rail mountable contactor measures 101mm in length, 45mm in width, and 101mm in depth, making it suitable for a variety of industrial applications.
Features & Benefits
• Wide Coil voltage range optimises energy consumption
• Compact design facilitates easy installation and expansion
• Built in surge protection enhances operational reliability
• High current rating supports robust industrial applications
• Adaptable with additional accessory blocks for improved functionality
• Compact design facilitates easy installation and expansion
• Built in surge protection enhances operational reliability
• High current rating supports robust industrial applications
• Adaptable with additional accessory blocks for improved functionality
Applications
• Suitable for switching power circuits in various setups
• Designed for integration within automation systems
• Ideal for use in environments with variable control voltage
• Designed for integration within automation systems
• Ideal for use in environments with variable control voltage
What are the temperature limits for operation and storage?
It operates reliably between -40 °C and +70 °C, ensuring safe performance in extreme environments.
How does the integrated surge protection enhance safety?
The built-in surge protection prevents damage from voltage spikes, ensuring longevity and reduced maintenance needs.
How does the DIN rail mounting style benefit the installation process?
The DIN rail design simplifies the installation process and allows for quick adjustments within panel arrangements or control cabinets.
Related links
- ABB AF38 Contactor 500 V ac/dc Coil 24 A 3 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 4 NO, 690V ac
- ABB AF09 Contactor 500 V ac/dc Coil 25 A 4 NO, 690V ac
- ABB AF38 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 4 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 2 NO/2 NC, 690V ac