ABB AF38 Contactor, 110V ac/dc Coil, 4-Pole, 55 A, 11 kW 130V, 4 NO, 690V ac
- RS Stock No.:
- 764-8892
- Mfr. Part No.:
- 1SBL297201R1200 AF38-40-00-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€193.56
(exc. VAT)
€238.08
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.56 |
*price indicative
- RS Stock No.:
- 764-8892
- Mfr. Part No.:
- 1SBL297201R1200 AF38-40-00-12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 55A | |
| Power Rating | 11kW | |
| Series | AF38 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 130V | |
| Operational Current Ie | 55A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA | |
| Depth | 101mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 55A | ||
Power Rating 11kW | ||
Series AF38 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 130V | ||
Operational Current Ie 55A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Width 45mm | ||
Standards/Approvals UL, CSA | ||
Depth 101mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 110V AC/DC Coil Voltage, 55A Current Rating - 1SBL297201R1200 AF38-40-00-12
This contactor is a VITAL control unit designed for efficient automation in industrial applications. With a Compact DIN rail-mounted form factor, it measures 101mm in length, 45mm in width, and 101mm in depth. Equipped with 4 poles and capable of handling a contact voltage rating of 690V AC, it ensures reliable performance for various electrical tasks.
Features & Benefits
• Wide control voltage range from 48V to 130V AC DC
• 55A rated operational current suitable for industrial use
• Screw Terminal design simplifies connection and installation
• Built in surge protection enhances reliability in unstable networks
• Compatible with a variety of auxiliary contact blocks for flexibility
• 55A rated operational current suitable for industrial use
• Screw Terminal design simplifies connection and installation
• Built in surge protection enhances reliability in unstable networks
• Compatible with a variety of auxiliary contact blocks for flexibility
Applications
• Suitable for industrial automation control systems
• Designed for switching power circuits in various electrical installations
• Ideal for managing lighting and heating systems in commercial buildings
• Designed for switching power circuits in various electrical installations
• Ideal for managing lighting and heating systems in commercial buildings
How does the screw Terminal design benefit installation?
The screw terminals facilitate easy and secure connections, ensuring a reliable electrical link while simplifying the installation process for users.
What are the practical advantages of the built-in surge protection?
The built-in surge protection helps to safeguard the contactor against voltage spikes, significantly increasing its durability and reducing maintenance needs, especially in industrial applications.
In what temperature conditions can this contactor operate effectively?
The device can function reliably in ambient temperatures ranging from -40°C to +70°C, making it suitable for diverse applications across various climates.
Is this contactor compatible with additional components?
Yes, it can be easily extended with various auxiliary contact blocks and accessories, enhancing its versatility for specific control needs within electrical systems.
Related links
- ABB AF38 Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 130V 690V ac
- ABB AF38 Contactor 3-Pole 18.5 kW 130V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac