ABB AF38Z Contactor, 12V dc Coil, 4-Pole, 55 A, 18.5 kW 20V, 4 NO, 690V ac
- RS Stock No.:
- 764-8909
- Mfr. Part No.:
- 1SBL296201R2000 AF38Z-40-00-20
- Manufacturer:
- ABB
Subtotal (1 unit)*
€264.74
(exc. VAT)
€325.63
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.74 |
*price indicative
- RS Stock No.:
- 764-8909
- Mfr. Part No.:
- 1SBL296201R2000 AF38Z-40-00-20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 55A | |
| Series | AF38Z | |
| Power Rating | 18.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 55A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 20V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 101mm | |
| Length | 86mm | |
| Standards/Approvals | CSA, UL | |
| Width | 45mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 55A | ||
Series AF38Z | ||
Power Rating 18.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Operational Current Ie 55A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 20V | ||
Maximum Operating Temperature 70°C | ||
Depth 101mm | ||
Length 86mm | ||
Standards/Approvals CSA, UL | ||
Width 45mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 12V DC Coil Voltage, 55A Contact Current Rating - 1SBL296201R2000 AF38Z-40-00-20
This contactor serves as a high-power control unit suitable for various electrical applications. Designed for mounting on a DIN rail, this robust component operates at a Coil voltage of 12 V DC, featuring four poles for effective circuit management. With dimensions of 101 mm x 45 mm x 101 mm, it is Compact yet powerful, catering to a broad range of control tasks.
Features & Benefits
• Wide control voltage range of 12 to 20 V DC for flexibility in applications
• Capable of switching power circuits up to 55 A for high-demand environments
• Built in surge protection enhances device longevity and reliability
• Compatible with 690 V AC ensuring high-voltage applications are manageable
• Compact Block type design allows easy installation and expansion with auxiliary Blocks
• Capable of switching power circuits up to 55 A for high-demand environments
• Built in surge protection enhances device longevity and reliability
• Compatible with 690 V AC ensuring high-voltage applications are manageable
• Compact Block type design allows easy installation and expansion with auxiliary Blocks
Applications
• Ideal for motor control up to 11 kW at 400 V AC
• Used for switching power circuits in industrial automation systems
• Employed in scenarios requiring reliable operation amid fluctuating network conditions
• Used for switching power circuits in industrial automation systems
• Employed in scenarios requiring reliable operation amid fluctuating network conditions
What power ratings and operational currents are supported?
This component can handle operational currents up to 55 A for AC-1 applications, with a maximum power rating of 18.5 kW at 400 V AC for AC-3 applications.
What are the mounting requirements for installation?
It is designed for mounting on standard DIN rails, utilising two M4 screws for secure installation in electrical panels.
What should be considered regarding ambient conditions when using this device?
It is rated to operate in ambient temperatures between -40 °C and +70 °C, making it suitable for various environmental conditions in different industrial setups.
Related links
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF Contactor 4-Pole 7.5 kW 20V 690V ac
- ABB AF09Z Contactor 4-Pole 4 kW 20V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac