ABB AF38Z Contactor, 230V ac Coil, 4-Pole, 55 A, 18.5 kW 250V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 764-8961
- Mfr. Part No.:
- 1SBL296501R2300 AF38Z-22-00-23
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€338.10
(exc. VAT)
€415.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €338.10 |
*price indicative
- RS Stock No.:
- 764-8961
- Mfr. Part No.:
- 1SBL296501R2300 AF38Z-22-00-23
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 55A | |
| Power Rating | 18.5kW | |
| Series | AF38Z | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 55A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Width | 45mm | |
| Depth | 101mm | |
| Length | 86mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 55A | ||
Power Rating 18.5kW | ||
Series AF38Z | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 55A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Width 45mm | ||
Depth 101mm | ||
Length 86mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 230V AC Coil Voltage, 55A Contact Current Rating - 1SBL296501R2300 AF38Z-22-00-23
This contactor is a robust control unit designed for industrial applications, featuring a 230 V AC Coil voltage and 4 poles. With dimensions of 101mm in length and 45mm in width, this product ensures reliable performance, enabling the management of motors up to 11 kW at 400 V AC and switching power circuits rated at 55 A. Built for durability and efficiency, the contactor operates effectively within a temperature range of -40 °C to +70 °C.
Features & Benefits
• Wide control voltage range from 100 to 250 V for flexible applications
• Built in surge protection enhances system reliability
• Screw Terminal design ensures secure and stable connections
• Compact Block design allows for easy mounting on DIN rail systems
• Capable of controlling both AC and DC operations seamlessly
• Designed to handle high voltage up to 690 V with dependable performance
• Built in surge protection enhances system reliability
• Screw Terminal design ensures secure and stable connections
• Compact Block design allows for easy mounting on DIN rail systems
• Capable of controlling both AC and DC operations seamlessly
• Designed to handle high voltage up to 690 V with dependable performance
Applications
• Utilised in motor control for efficient operation
• Ideal for switching power circuits within manufacturing setups
• Employed in automation systems requiring reliable control units
• Suitable for equipment needing a high voltage switching solution
• Ideal for switching power circuits within manufacturing setups
• Employed in automation systems requiring reliable control units
• Suitable for equipment needing a high voltage switching solution
How does this control unit support variations in voltage?
The control unit features Advanced AF technology which accommodates significant control voltage fluctuations, leading to reduced energy consumption and enhanced stability in unstable network conditions.
What makes this device suitable for industrial environments?
The contactor is designed for tough conditions, supporting a maximum ambient temperature of +70 °C and a minimum of -40 °C, making it Ideal for various industrial applications.
Can it be used directly with electric motors?
Yes, it is capable of managing motors up to 11 kW at 400 V AC, providing reliable performance for diverse motor control needs.
Related links
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 3-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac