ABB AF26 Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 45 A, 11 kW 500V ac/dc, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 764-8921
- Mfr. Part No.:
- 1SBL237501R1400 AF26-22-00-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€137.54
(exc. VAT)
€169.17
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.54 |
*price indicative
- RS Stock No.:
- 764-8921
- Mfr. Part No.:
- 1SBL237501R1400 AF26-22-00-14
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 45A | |
| Power Rating | 11kW | |
| Series | AF26 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 45A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA | |
| Length | 86mm | |
| Depth | 101mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 45A | ||
Power Rating 11kW | ||
Series AF26 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 45A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals UL, CSA | ||
Length 86mm | ||
Depth 101mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 250-500V Coil Voltage, 45A Current Rating - 1SBL237501R1400 AF26-22-00-14
This contactor is a reliable industrial control unit designed to manage motor operations and power circuits efficiently. With a Compact design, it features a 4-pole configuration, screw terminals, and operates at a maximum contact voltage of 690 V AC. With dimensions of 86 mm in length, 45 mm in width, and 101 mm in depth, this contactor is suitable for DIN rail mounting, ensuring easy installation in control panels.
Features & Benefits
• Wide Coil voltage range from 250 to 500 V for extensive application flexibility
• Capable of controlling motors up to 11 kW at 400 V AC
• Supports a contact current rating of 45 A for robust performance
• Surge protection built in enhancing operational reliability
• Simplified extension with add on auxiliary contact blocks for user convenience
• Capable of controlling motors up to 11 kW at 400 V AC
• Supports a contact current rating of 45 A for robust performance
• Surge protection built in enhancing operational reliability
• Simplified extension with add on auxiliary contact blocks for user convenience
Applications
• Used for controlling large motor drives in industrial settings
• Essential for switching high current up to 45 A
• Ideal for integration within automated control systems
• Suitable for both AC and DC operations in various electrical components
• Designed for use in control panels that demand reliability and efficiency
• Essential for switching high current up to 45 A
• Ideal for integration within automated control systems
• Suitable for both AC and DC operations in various electrical components
• Designed for use in control panels that demand reliability and efficiency
What are the advantages of its design for special installations?
With its Compact nature and screw Terminal connections, it can be easily mounted on a DIN rail, facilitating a streamlined installation in control panels while saving valuable space.
Can it handle electrical surges effectively?
Yes, this contactor features built-in surge protection, which safeguards the control unit and enhances its longevity, making it a reliable choice for high-demand applications.
What makes this contactor suitable for harsh operating conditions?
Its operational temperature range from -40 °C to +70 °C ensures it can endure extreme environments, making it Ideal for various industrial applications without performance loss.
Related links
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 4 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 2 NO/2 NC, 690V ac
- ABB AF09 Contactor 500 V ac/dc Coil 25 A 2 NO/2 NC, 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 4 NO, 690V ac