ABB AF26 Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 17 A, 11 kW 500V ac/dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6146
- Mfr. Part No.:
- 1SBL237001R1400 AF26-30-00-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€99.98
(exc. VAT)
€122.98
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.98 |
*price indicative
- RS Stock No.:
- 711-6146
- Mfr. Part No.:
- 1SBL237001R1400 AF26-30-00-14
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 17A | |
| Power Rating | 11kW | |
| Series | AF26 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 45A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 17A | ||
Power Rating 11kW | ||
Series AF26 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 45A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Depth 86mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
ABB AF Series Contactor, 250 to 500V AC/DC Coil Voltage, 11kW Power Rating - 1SBL237001R1400 AF26-30-00-14
This contactor is designed for effective motor control in various industrial environments. Its robust construction and features make it suitable for managing motor circuits and power systems. With a coil voltage range of 250V to 500V, this solution integrates seamlessly into existing systems, effectively meeting the requirements of professionals in automation and electrical fields.
Features & Benefits
• Compact design allows for straightforward installation on DIN rail
• High current rating of 17A accommodates diverse applications
• Built-in surge protection enhances operational reliability
• Supports a wide control voltage range for stable performance
• Screw terminals enable quick and secure connections
• Complies with multiple industry standards for added safety
Applications
• Controls AC motors in industrial machinery
• Suitable for motor protection and control in manufacturing settings
• Can be paired with auxiliary contact blocks for expanded functionality
What types of auxiliary contacts can be added for extended use?
Auxiliary contact blocks compatible with your project's requirements can be added for enhanced functionality.
What maintenance is required to ensure longevity?
Regular inspections for dust accumulation and ensuring secure connections are sufficient for efficient operation.
Can this contactor be used in extreme temperature environments?
It operates effectively in temperatures ranging from -40 to +70°C, making it suitable for various conditions.
Related links
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 2 NO/2 NC, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 4 NO, 690V ac
- ABB AF26 Contactor 3-Pole 11 kW 130V 690V ac
- ABB AF26 Contactor 3-Pole 11 kW 250V 690V ac
- ABB AF26 Contactor 3-Pole 11 kW 60V 690V ac
- ABB AF30 Contactor 500 V ac/dc Coil 21 A 3 NO, 690V ac
- ABB AF65 Contactor 500 V ac/dc Coil 105 A 3 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 4 NO, 690V ac