ABB AF26Z Contactor, 12V dc Coil, 4-Pole, 45 A, 11 kW 20V, 2 NO/2 NC, 690V ac

Image representative of range

Subtotal (1 unit)*

€173.70

(exc. VAT)

€213.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.70

*price indicative

RS Stock No.:
764-8930
Mfr. Part No.:
1SBL236501R2000 AF26Z-22-00-20
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

45A

Series

AF26Z

Power Rating

11kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

20V

Operational Current Ie

45A

Maximum Operating Temperature

70°C

Depth

101mm

Width

45mm

Standards/Approvals

CSA, UL

Length

86mm

Pole and Throw Configuration

4P

ABB Series AF Contactor, 12V DC Coil Voltage, 4 Poles - 1SBL236501R2000 AF26Z-22-00-20


This contactor is designed for high-performance electrical applications, featuring a robust 4-pole configuration that operates at a contact voltage of up to 690V AC. The Compact dimensions of 101mm length, 45mm width, and 101mm depth make it Ideal for space-limited installations. Its solid construction allows for a maximum operating temperature of +70°C and a minimum of -40°C, ensuring reliability in diverse environments.

Features & Benefits


• Designed for controlling motors up to 11 kW at 400 V AC
• Wide control voltage range from 12V to 20V DC
• High switching capacity rated at 45 A for power circuits
• DIN rail mounting for easy installation and space saving
• Features screw terminals for secure connections
• Built in surge protection enhances operational safety

Applications


• Used for motor control in industrial automation systems
• Suitable for requiring high current switching
• Ideal for both AC and DC control circuit integration
• Employed in power distribution and electrical control panels

What is the Coil voltage range for optimal performance?


The device operates effectively within a Coil voltage range of 12V to 20V DC, allowing it to manage significant control voltage fluctuations.

How does this unit handle thermal conditions?


It maintains functionality under extreme temperatures, with a maximum operating limit of +70°C and a minimum of -40°C, ensuring consistent performance in harsh environments.

What is the electrical switching frequency rating for this product?


It supports a maximum electrical switching frequency of 600 cycles per hour, making it suitable for dynamic applications that require frequent on/off operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy