ABB AF26Z Contactor, 110V ac/dc Coil, 4-Pole, 45 A, 11 kW 130V, 2 NO/2 NC, 690V ac

Image representative of range

Subtotal (1 unit)*

€173.70

(exc. VAT)

€213.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.70

*price indicative

RS Stock No.:
764-8937
Mfr. Part No.:
AF26Z-22-00-22
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

110V ac/dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

45A

Power Rating

11kW

Series

AF26Z

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

45A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

130V

Maximum Operating Temperature

70°C

Length

86mm

Depth

101mm

Width

45mm

Standards/Approvals

CSA, UL

Pole and Throw Configuration

4P

ABB Series AF Contactor, 4 Pole Configuration, 110V Coil Voltage - AF26Z-22-00-22


This contactor is an essential control unit designed for various industrial applications. With a Compact design measuring 101mm in length, 45mm in width, and a depth of 101mm, it offers efficient space utilisation on DIN rail mounts. Operating within a temperature range of -40 °C to +70 °C, this 4-pole unit supports multiple voltage options, including 110 V AC/DC, making it suitable for high-demand environments.

Features & Benefits


• Supports 4 poles for versatile connection options
• Handles contact voltage ratings up to 690 V ac
• Rated for a maximum contact current of 45 A
• Functions effectively in extreme temperature conditions
• Utilises screw Terminal type for secure installation
• Ideal for controlling high voltage applications

Applications


• Used for motor control in automation systems
• Suitable for controlling lighting circuits in commercial settings
• Often integrated into HVAC systems for efficient power management
• Used for switching and managing high voltage electrical loads

What is the significance of the normal state configuration in this product?


The normal state configuration of 2NO + 2NC allows for versatile switching capabilities, enabling effective control over electrical circuits in various applications. This setup ensures both normally open and normally closed contacts are available for compatibility with diverse operational requirements.

How does the temperature tolerance impact usage in industrial settings?


The broad temperature tolerance of -40 °C to +70 °C ensures reliable performance across challenging conditions, making it suitable for outdoor installations or environments with fluctuating temperatures, thus enhancing operational reliability.

What specifications should I consider for installation?


When installing, it is Crucial to consider the product's current rating of 45 A and voltage rating of 690 V ac, ensuring that the electrical infrastructure can support these specifications for optimal performance and safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy