ABB AF16 Contactor, 24V ac/dc Coil, 4-Pole, 10.5 A, 7.5 kW 60V, 4 NO, 690V ac
- RS Stock No.:
- 711-6199
- Mfr. Part No.:
- 1SBL176201R2100 AF16Z-40-00-21
- Manufacturer:
- ABB
Subtotal (1 unit)*
€136.19
(exc. VAT)
€167.51
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.19 |
*price indicative
- RS Stock No.:
- 711-6199
- Mfr. Part No.:
- 1SBL176201R2100 AF16Z-40-00-21
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10.5A | |
| Series | AF16 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 60V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 86mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10.5A | ||
Series AF16 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 60V | ||
Contactor Application Motor Control | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 77mm | ||
Length 86mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
ABB AF Series Contactor, 24V AC/DC Coil Voltage, 7.5kW Power Rating - 1SBL176201R2100 AF16Z-40-00-21
This contactor is engineered for effective motor control, ensuring dependable performance across a range of electrical applications. It can manage motors up to 7.5 kW and functions efficiently in environments with varying temperatures. The model features a versatile control voltage range, making it suitable for numerous electrical installations.
Features & Benefits
• Accommodates control voltages from 24V to 60V for increased flexibility
• High current rating of 10.5A promotes efficient operation
• IEC certified, ensuring compliance with industrial standards
• Compact design enables straightforward DIN rail mounting
• Integrated surge protection improves electrical stability
Applications
• Controls motors in industrial environments
• Well-suited for areas with variable power supply conditions
What type of terminals does it have for connections?
It is equipped with screw terminals, allowing for secure and easy connections.
Can it operate effectively in high-temperature environments?
Yes, it reliably functions at temperatures of up to +70°C.
What is the maximum power it can manage?
It can control motors with a maximum power rating of 7.5 kW.
Is there any specific mounting requirement for installation?
It is designed for effortless installation on DIN rails, simplifying the setup process.
Related links
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 250V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 4 NO, 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 250V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 500V dc 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 10.5 A 3 NO, 690V ac