ABB NF Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 6 A, 144 W, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 764-9034
- Mfr. Part No.:
- 1SBH137001R1422 NF22E-14
- Manufacturer:
- ABB
Subtotal (1 unit)*
€48.88
(exc. VAT)
€60.12
(inc. VAT)
- 28 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.88 |
*price indicative
- RS Stock No.:
- 764-9034
- Mfr. Part No.:
- 1SBH137001R1422 NF22E-14
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Power Rating | 144W | |
| Series | NF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Length | 86mm | |
| Standards/Approvals | cULus, CE, UL | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Power Rating 144W | ||
Series NF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Length 86mm | ||
Standards/Approvals cULus, CE, UL | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
ABB Series NF Contactor, 690V AC Contact Voltage Rating, 6A Contact Current Rating - 1SBH137001R1422 NF22E-14
Features & Benefits
Applications
How can the operating temperature range affect performance?
Is it compatible with other automation components?
What installation considerations should be taken into account?
Can it handle high-voltage applications?
What maintenance is required to ensure longevity?
Related links
- ABB NF Contactor 500 V ac/dc Coil 6 A 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 1500 V 250V 690V ac
- ABB NF Contactor 4-Pole 2 NO/2 NC, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 2 NO/2 NC, 690V ac
- ABB AF09 Contactor 500 V ac/dc Coil 25 A 2 NO/2 NC, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 10.5 A 3 NO, 690V ac
- ABB AF30 Contactor 500 V ac/dc Coil 21 A 3 NO, 690V ac
- ABB AF65 Contactor 500 V ac/dc Coil 105 A 3 NO, 690V ac