Finder 22 Contactor, 12V ac/dc Coil, 4-Pole, 25 A, 4 kW 12V dc, 3 NO/1 NC, 250 V dc, 440V ac

Subtotal (1 unit)*

€56.79

(exc. VAT)

€69.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.79

*price indicative

RS Stock No.:
776-1557
Distrelec Article No.:
301-62-817
Mfr. Part No.:
22.34.0.012.4720
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

250V dc, 440V dc

Contact Current

25A

Series

22

Power Rating

4kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

12V dc

Minimum Operating Temperature

-20°C

Contactor Application

Motor Control

Operational Current Ie

25A

Maximum Operating Temperature

50°C

Length

35mm

Depth

60.8mm

Standards/Approvals

CE, cULus, UL

Width

35mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT

Finder Series 22 Contactor, 12V DC Coil Voltage, 25A Current Rating - 22.34.0.012.4720


This contactor is a compact and efficient solution designed for industrial applications requiring controlled power operations. With a nominal coil voltage of 12V DC and a configuration of 4 poles, this model allows for seamless management of electrical loads. The dimensions of this unit are 35mm in width and 60.8mm in depth, making it suitable for space-constrained environments while ensuring robust functionality.

Features & Benefits


• Continuous duty ratings allow for stable performance under load

• AC/DC coil compatibility ensures versatile application across systems

• Screw terminal type simplifies wiring and connections

• Maximum current rating of 25A supports significant electrical demands

• Designed for reliable operation in challenging temperature ranges from -25°C to +50°C

• Reinforced insulation between the coil and contacts enhances safety during operation

Applications


• Utilised for controlling outdoor street lighting

• Suitable for energy management in hotel room systems

• Effective in managing pump control operations

• Implementation in office lighting regulation

• Used for automated garden and night lighting

What is the significance of using a 4 pole configuration?


A 4 pole configuration allows for more extensive control options in electrical systems, enabling simultaneous switching of multiple circuits, which is crucial in applications such as motor control or complex lighting systems.

How does the product ensure safety in operation?


The contactor features reinforced insulation between the coil and contacts, providing a protective barrier that reduces the risk of electrical hazards during operation, making it suitable for various challenging environments.

What electrical loads can this unit handle effectively?


The device can manage both resistive and inductive loads up to 25A, accommodating various applications including motor operations and lighting control, thus ensuring versatility in usage.

Can this product be effectively mounted on standard rails?


Yes, the contactor is designed for a 35mm rail mount, following EN 60715 standards, making installation quick and straightforward while ensuring stability in operational settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy