Finder 22 Contactor, 230V ac Coil, 4-Pole, 25 A, 4 kW 230V ac, 2 NO/2 NC, 250 V dc, 440V ac

Subtotal (1 unit)*

€55.11

(exc. VAT)

€67.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.11

*price indicative

RS Stock No.:
776-1569
Distrelec Article No.:
301-62-819
Mfr. Part No.:
22.34.0.230.4620
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

250V dc, 440V dc

Contact Current

25A

Series

22

Power Rating

4kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-20°C

Operational Current Ie

25A

Maximum Operating Temperature

50°C

Standards/Approvals

CE, cULus, UL

Depth

60.8mm

Length

35mm

Width

35mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT

Finder Series 22 Contactor, 250V AC/440V AC Contact Voltage Rating, 25A Contact Current Rating - 22.34.0.230.4620


This contactor is engineered for effective control within electrical automation systems. Its durable design ensures consistent performance across various industrial environments, making it a vital component for switching applications. With a coil voltage capability of 230V ac, this device is suited for numerous control scenarios, aiding in streamlined operations in automation processes.

Features & Benefits


• 4-pole configuration provides versatile switching options

• Handles up to 25A contact current for efficient control

• Operates at 250V AC and 440V AC contact voltage ratings

• Screw terminals facilitate secure connections

• Designed for rail mounting to optimise space in control panels

Applications


• Controls motor circuits in industrial settings

• Ideal for automation tasks in manufacturing processes

• Used for reliable switching of electrical loads

• Applicable in control panels for power distribution management

What is the optimal environment for installation?


It functions effectively in temperatures from -20 to +50°C, making it suitable for various industrial settings.

How should it be mounted for best performance?


The device is designed for rail mounting, ensuring stability and integration into existing control systems.

Can it handle multiple types of electrical loads?


Yes, it can manage both inductive and resistive loads due to its robust contact ratings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy