RS Better World

Schneider Electric Acti9 iCT Contactor, 230V ac Coil, 4-Pole, 63 A, 2.1 W 240V, 4 NO, 400V ac

Subtotal (1 unit)*

€308.95

(exc. VAT)

€380.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€308.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
791-3013
Mfr. Part No.:
A9C20864
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

63A

Power Rating

2.1W

Series

Acti9 iCT

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-5°C

Contactor Application

Motor Control

Operational Current Ie

63A

Maximum Operating Temperature

60°C

Width

85mm

Length

54mm

Depth

68mm

Standards/Approvals

RoHS, IEC/EN 61095

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Pole and Throw Configuration

4

Schneider Electric iCT Series Contactor, 230V AC Coil Voltage, 63A Contact Current Rating - A9C20864


This contactor is a high-performance motor control device, designed to provide reliable switching in industrial applications. With a Compact build measuring 54mm in length, 85mm in width, and 68mm in depth, this unit is suitable for various control tasks. It operates in a wide temperature range from -5°C to +60°C. It features a four-pole configuration, operating at a Coil voltage of 230 V AC, making it an Ideal choice for efficient and effective electrical solutions.

Features & Benefits


• Operates efficiently at a Coil voltage of 230 V AC
• Designed for a 4 pole configuration allowing versatile applications
• Capable of handling up to 63 A contact current rating
• Supports a maximum contact voltage of 400 V AC
• Features screw terminals for secure and reliable connections

Applications


• Used for motor control in automated systems
• Suitable for industrial electrical components requiring robust switching
• Enables effective management of large electrical loads in machinery
• Ideal for requiring continuous operation under various conditions

What is the maximum current capacity of this device?


The maximum contact current rating is 63 A, ensuring it can handle substantial electrical loads effectively.

Can this device operate in low temperatures?


Yes, it can function optimally in temperatures as low as -5 °C, making it suitable for various environmental conditions.

What type of connections does it support?


This model features screw terminals, which provide secure connections for enhanced reliability.

How does the pole configuration affect its application?


The four-pole configuration allows for flexibility in controlling multiple circuits simultaneously, which is beneficial for complex setups.

Is there a specified voltage rating for contact operations?


Yes, it has a contact voltage rating of 400 V AC, which supports various high-voltage applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy