Finder 22 Contactor, 24V ac/dc Coil, 4-Pole, 40 A, 5 W, 4 NO
- RS Stock No.:
- 800-2843
- Distrelec Article No.:
- 300-71-058
- Mfr. Part No.:
- 22.44.0.024.4310
- Manufacturer:
- Finder
Subtotal (1 unit)*
€101.29
(exc. VAT)
€124.59
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.29 |
*price indicative
- RS Stock No.:
- 800-2843
- Distrelec Article No.:
- 300-71-058
- Mfr. Part No.:
- 22.44.0.024.4310
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Current | 40A | |
| Series | 22 | |
| Power Rating | 5W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 63.1mm | |
| Width | 64mm | |
| Standards/Approvals | CE, RoHS, EAC | |
| Length | 53.5mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Current 40A | ||
Series 22 | ||
Power Rating 5W | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Depth 63.1mm | ||
Width 64mm | ||
Standards/Approvals CE, RoHS, EAC | ||
Length 53.5mm | ||
- COO (Country of Origin):
- IT
Finder Series 22 Contactor, 24V AC/DC Coil Voltage, 40A Contact Current Rating - 22.44.0.024.4310
This contactor is engineered for efficient electrical control within automation and mechanical applications. Its compact design enables reliable switching for managing high current loads, making it suitable for professionals in the electrical and electronics sectors. The device ensures seamless integration in diverse environments.
Features & Benefits
• Operates at 24 V ac/dc for versatile compatibility
• Accommodates 4 poles, enhancing switching capacity
• Supports a contact current rating of 40A for solid performance
• Designed with screw terminals for secure connections
• Functions effectively in temperatures from -15 to +55°C
• Suitable for rail mounting, facilitating straightforward installation and space optimisation
Applications
• Utilised for controlling motors and lighting circuits in industrial automation
• Facilitates safe switching in HVAC systems and machinery
• Ideal for requiring high-frequency switching operations
• Compatible with various automation control systems for improved performance
What load capacity can be handled?
It can handle a maximum contact current of 40A.
How does installation benefit from its design?
The rail mount feature simplifies the setup and conserves space.
What is the advantage of screw terminals?
Screw terminals provide secure connections, minimising the risk of disconnections.
Is this suitable for use in high-temperature areas?
Yes, it operates efficiently at temperatures up to a maximum of +55°C.
Related links
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 2 NO, 440V
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 2-Pole 2 NC, 24V ac/dc
- Finder 22 Contactor 2-Pole 2.2 W 440V
