Finder 22 Contactor, 24V ac/dc Coil, 4-Pole, 63 A, 5 W, 4 NO
- RS Stock No.:
- 800-2887
- Distrelec Article No.:
- 304-01-959
- Mfr. Part No.:
- 22.64.0.024.4310
- Manufacturer:
- Finder
Subtotal (1 unit)*
€111.40
(exc. VAT)
€137.02
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 December 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.40 |
*price indicative
- RS Stock No.:
- 800-2887
- Distrelec Article No.:
- 304-01-959
- Mfr. Part No.:
- 22.64.0.024.4310
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Series | 22 | |
| Power Rating | 5W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, RoHS | |
| Width | 64mm | |
| Depth | 63.1mm | |
| Length | 53.5mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Series 22 | ||
Power Rating 5W | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, RoHS | ||
Width 64mm | ||
Depth 63.1mm | ||
Length 53.5mm | ||
- COO (Country of Origin):
- SI
Finder Series 22 Contactor, 63A Contact Current Rating, 5W Power Rating - 22.64.0.024.4310
This contactor is intended for high-performance switching across various electrical applications. It provides consistent operation with a coil voltage of 24V for both AC and DC systems. Suitable for automation and industrial control, it contributes to efficiency and safety in modern electrical configurations.
Features & Benefits
• Supports 4NO configuration for flexible switching options
• Operates within a temperature range of -15 to +55°C
• Designed for rail mounting, enabling compact installation
• Features a screw terminal design for secure connections
• Low power consumption of 5W improves energy efficiency
Applications
• Utilised in industrial automation systems
• Suitable for motor control in manufacturing settings
• Effective for managing lighting circuits in large facilities
• Employed in HVAC systems for stable operation and control
• Appropriate for electrical panels for circuit protection
What type of systems can be operated with this product?
It can operate effectively with both AC and DC systems at a coil voltage of 24V.
How does the mounting style affect installation?
Rail mounting simplifies setup and optimises space within electrical cabinets.
Can this product handle high current demands?
Yes, it is designed to manage a contact current of up to 63A for various applications.
What safety features are included for temperature control?
It operates safely in temperatures from -15 to +55°C, ensuring proper functionality under different conditions.
Related links
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 2 NO, 440V
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor Relay 4-Pole 4 kW 24V ac/dc 250V ac, 440 V ac
