Finder 22 Contactor, 240V ac Coil, 4-Pole, 40 A
- RS Stock No.:
- 800-2877
- Distrelec Article No.:
- 301-62-828
- Mfr. Part No.:
- 22.44.0.230.4710
- Manufacturer:
- Finder
Subtotal (1 unit)*
€98.37
(exc. VAT)
€121.00
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 November 2026
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.37 |
*price indicative
- RS Stock No.:
- 800-2877
- Distrelec Article No.:
- 301-62-828
- Mfr. Part No.:
- 22.44.0.230.4710
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 40A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 64mm | |
| Length | 53.5mm | |
| Standards/Approvals | CE, RoHS, EAC | |
| Depth | 63.1mm | |
| Pole and Throw Configuration | 3PDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 40A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 64mm | ||
Length 53.5mm | ||
Standards/Approvals CE, RoHS, EAC | ||
Depth 63.1mm | ||
Pole and Throw Configuration 3PDT | ||
- COO (Country of Origin):
- IT
22.44 & 22.64 Series - Modular contactors
Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole
40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)
Related links
- Finder 22 Contactor 4-Pole, 63 A 230V ac
- Finder 22 Contactor 4-Pole, 25 A
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 2-Pole 2 NO, 440V
- Finder 22 Contactor 2-Pole 2.2 W 230V 440V
- Finder 22 Contactor 2-Pole 2 NC, 440V
- Schneider Electric Acti9 iDT40 Contactor 4-Pole 4 NO, 690V
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
