Finder 22 Contactor, 240V ac Coil, 4-Pole, 25 A
- RS Stock No.:
- 789-2736
- Distrelec Article No.:
- 136-70-334
- Mfr. Part No.:
- 22.34.0.230.4320
- Manufacturer:
- Finder
Subtotal (1 unit)*
€56.79
(exc. VAT)
€69.85
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 06 November 2026
- Plus 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.79 |
*price indicative
- RS Stock No.:
- 789-2736
- Distrelec Article No.:
- 136-70-334
- Mfr. Part No.:
- 22.34.0.230.4320
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, CE, RoHS | |
| Width | 61mm | |
| Depth | 60.8mm | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, CE, RoHS | ||
Width 61mm | ||
Depth 60.8mm | ||
Length 35mm | ||
- COO (Country of Origin):
- IT
Finder Series 22 Contactor, 240V AC Coil Voltage, 25A Current Rating - 22.34.0.230.4320
This contactor is a robust modular device designed for various electrical applications. It operates at a coil voltage of 240V AC with a 4-pole configuration, making it suitable for controlling different loads effectively. The product measures 35mm in length and 60.8mm in depth, ideal for installation on DIN rails.
Features & Benefits
• Supports AC/DC control voltage from 12 to 230V
• Equipped with 2NO + 2NC contact configuration
• Continuous duty cycle for coils and contacts
• Built-in mechanical and LED indicators for visibility
• Meets reinforced insulation standards for safety
• Designed for easy mounting on DIN rails
Applications
• Used for control in industrial machinery
• Suitable for lighting control in commercial spaces
• Utilised in garden and street lighting systems
• Ideal for pump management in HVAC
What electrical specifications should be noted for operational efficiency?
The contactor features a contact voltage rating of 250V, with a maximum current rating of 25A, allowing it to manage a range of loads effectively while ensuring performance reliability.
How can this device facilitate safe integration into motor control systems?
With its reinforced isolation between coil and contacts, the contactor ensures safe operation, particularly important in motor control applications where high inrush currents occur.
What should be considered when installing the contactor?
It is crucial to observe installation guidelines for DIN rail mounting, ensuring proper spacing and ventilation to maintain optimal ambient temperature conditions during operation.
Related links
- Finder 22 Contactor 4-Pole, 63 A 230V ac
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 2-Pole 2 NO, 440V
- Finder 22 Contactor 2-Pole 2.2 W 230V 440V
- Finder 22 Contactor 2-Pole 2 NC, 440V
- Finder 22 Contactor 4-Pole 4 kW 230V ac 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole 4 kW 24V ac 250 V dc, 440V ac
