Schneider Electric LP1K Contactor, 12V dc Coil, 4-Pole, 20 A, 3 W 12V dc, 4 NO, 690V ac
- RS Stock No.:
- 845-2973
- Mfr. Part No.:
- LP1K12004JD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.57
(exc. VAT)
€76.96
(inc. VAT)
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €62.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-2973
- Mfr. Part No.:
- LP1K12004JD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Power Rating | 3W | |
| Series | LP1K | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Cable | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Width | 45mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Length | 58mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Power Rating 3W | ||
Series LP1K | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Cable | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 12V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Width 45mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Length 58mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LP1K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric LP1K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric LP1K Contactor 4-Pole 3 W 24V dc 440V ac
- Schneider Electric LP1K Contactor 4-Pole 3 W 1.15V 600V ac
- Schneider Electric LP1K Contactor 3-Pole 2.2 kW 12V dc 600V ac
- Schneider Electric LP1K Contactor 4-Pole 4 NO, 690V ac
- Schneider Electric LP1K Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric LP1K Contactor 3-Pole 4 kW 72V dc 690V ac
