ABB AF52 Contactor, 230V ac Coil, 4-Pole, 100 A, 22 kW 250V, 4 NO, 690V ac
- RS Stock No.:
- 837-6932
- Mfr. Part No.:
- 1SBL367201R1300 AF52-40-00-13
- Manufacturer:
- ABB
Subtotal (1 unit)*
€375.44
(exc. VAT)
€461.79
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €375.44 |
*price indicative
- RS Stock No.:
- 837-6932
- Mfr. Part No.:
- 1SBL367201R1300 AF52-40-00-13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 100A | |
| Series | AF52 | |
| Power Rating | 22kW | |
| Function | Capacitor Switching, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Capacitor Switching, Motor Control | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 113.5mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 125.5mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 100A | ||
Series AF52 | ||
Power Rating 22kW | ||
Function Capacitor Switching, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Capacitor Switching, Motor Control | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 70°C | ||
Depth 113.5mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 125.5mm | ||
Width 70mm | ||
Pole and Throw Configuration 4 | ||
ABB Contactor, Rail Mounting, Screw Terminals - AF Series - 1SBL367201R1300 AF52-40-00-13
Breeze through switching your automated machinery's power connections with this contactor from ABB. The device switches current up to 100A, so it's suitable for carrying demanding loads typically for industrial equipment. By completing up to 600 cycles an hour, it keeps up with fast-paced switching processes. Tool-free DIN rail mounting lets you clip it into a cabinet in a snap. Sudden overloads are no problem, as the contactor's built-in surge protection shuts it down if a power fault pops up, to cut the risk of damage.
Features & Benefits
• 4 poles handle multiple circuits simultaneously for efficient control
• Wide control voltage range between 100 and 250V for versatility
• Compact dimensions of 70 (W) x 125.5 (H) x 113.5mm (D) fit into standard-sized enclosures
Applications
• Motor starters
• Heavy engineering
• Construction industry
Can I mount this contactor on a wall?
Yes, this device screws onto any solid surface, such as a wall or panel. Its low weight of 1.16kg means you can fix it to thin-gauge materials, like PVC or single-ply wood.
How do I know where to connect my wires?
This component comes with labelled terminals, clearly indicating where your wires go.
Related links
- ABB AF52 Contactor 3-Pole 22 kW 250V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 250V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF09 Contactor 4-Pole 4 kW 250V 690V ac
- ABB AF Contactor 4-Pole 37 kW 250V 690V ac
- ABB AF40 Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF52 Contactor 3-Pole 22 kW 60V 690V ac