Schneider Electric LC1K Contactor, 115V ac Coil, 4-Pole, 20 A, 1.3 W 115V ac, 4 NO, 690V ac
- RS Stock No.:
- 844-8558
- Mfr. Part No.:
- LC1K09004FE7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€64.22
(exc. VAT)
€78.99
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €64.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-8558
- Mfr. Part No.:
- LC1K09004FE7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LC1K | |
| Power Rating | 1.3W | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Cable | |
| Control Circuit Voltage Uc | 115V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LC1K | ||
Power Rating 1.3W | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Cable | ||
Control Circuit Voltage Uc 115V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 115V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 115V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 220V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 5.8 W 115V ac 690V
