RS Better World

Schneider Electric LC1K Contactor, 230V ac Coil, 4-Pole, 20 A, 1.3 W 230V ac, 2 NO/2 NC, 690V ac

Image representative of range

Subtotal (1 unit)*

€62.57

(exc. VAT)

€76.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-8637
Mfr. Part No.:
LC1K090085P7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

20A

Power Rating

1.3W

Series

LC1K

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Solder Pin

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

50°C

Length

58mm

Standards/Approvals

CCC, EAC, IEC, RoHS, UL, CSA

Width

45mm

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1K090085P7 is a LC1K series 4 pole Tesys K contactor used for motor control.

Poles description 4P

Pole contact composition 2 NO + 2 NC

Rated operational current 20 A

Control circuit voltage 230 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy