Schneider Electric LC1K Contactor, 230V ac Coil, 3-Pole, 16 A 240V, 3 NO, 690V ac
- RS Stock No.:
- 744-7730
- Mfr. Part No.:
- LC1K1610U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.93
(exc. VAT)
€78.63
(inc. VAT)
- 42 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €63.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7730
- Mfr. Part No.:
- LC1K1610U7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 16A | |
| Series | LC1K | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 50°C | |
| Width | 58mm | |
| Standards/Approvals | CSA, UL | |
| Length | 45mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 16A | ||
Series LC1K | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 50°C | ||
Width 58mm | ||
Standards/Approvals CSA, UL | ||
Length 45mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1K Series Contactor, 240V AC Coil Voltage, 3 Pole Configuration - LC1K1610U7
Features & Benefits
Applications
What overload capacity does this contactor have when operating within its specifications?
How does this device perform under diverse environmental conditions?
What types of connection configurations are available with this product?
Is this contactor suitable for use in applications with high inrush currents?
Related links
- Schneider Electric LC1K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 690V
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 230V ac 690V ac
