Schneider Electric TeSys D LC2D Contactor, 12 V dc Coil, 3-Pole, 7.5 kW, 300 V dc, 690 V ac
- RS Stock No.:
- 845-0163
- Mfr. Part No.:
- LC2D18JD
- Manufacturer:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€108.55
(exc. VAT)
€133.52
(inc. VAT)
- RS Stock No.:
- 845-0163
- Mfr. Part No.:
- LC2D18JD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 300 V dc, 690 V ac | |
| Power Rating | 7.5 kW | |
| Range | TeSys D | |
| Series | LC2D | |
| Function | Reversing | |
| Terminal Type | Cable | |
| Width | 90mm | |
| Length | 77mm | |
| Depth | 95mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Power Rating 7.5 kW | ||
Range TeSys D | ||
Series LC2D | ||
Function Reversing | ||
Terminal Type Cable | ||
Width 90mm | ||
Length 77mm | ||
Depth 95mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric LC2D18JD is a LC2D series 3 pole TeSys Deca reversing contactor used for motor control.
Poles description 3P
Pole contact composition 3no
Rated operational current 18 A
Control circuit voltage 12 V DC
Pole contact composition 3no
Rated operational current 18 A
Control circuit voltage 12 V DC
Related links
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 1 kV ac, 300 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 18.5 kW 300 V dc, 690 V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 48V dc 300 V dc, 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 7.5 kW 24V dc 690 V dc, 300V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 7.5 kW 690 V ac

