Schneider Electric TeSys D LC1D Contactor, 110 V ac/dc Coil, 3-Pole, 18 A, 7.5 kW, 3NO, 690 V ac
- RS Stock No.:
- 135-3947
- Mfr. Part No.:
- LC1D18EHE
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€108.55
(exc. VAT)
€133.52
(inc. VAT)
- RS Stock No.:
- 135-3947
- Mfr. Part No.:
- LC1D18EHE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 18 A | |
| Series | LC1D | |
| Power Rating | 7.5 kW | |
| Range | TeSys D | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Length | 45mm | |
| Width | 86mm | |
| Depth | 77mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Mounting Style | DIN Rail Mount | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 18 A | ||
Series LC1D | ||
Power Rating 7.5 kW | ||
Range TeSys D | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Length 45mm | ||
Width 86mm | ||
Depth 77mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Mounting Style DIN Rail Mount | ||
Pole and Throw Configuration 3PST | ||
Related links
- Schneider Electric TeSys D LC1D Contactor 3-Pole 18.5 kW 300 V dc, 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 18.5 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO, 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO, 690 V ac/dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO, 690 V ac/dc
- Schneider Electric TeSys K LC2K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc

