Schneider Electric LC2D Contactor, 230V ac Coil, 4-Pole, 125 A, 12.5 W 230V ac, 4 NO, 1kV ac
- RS Stock No.:
- 845-2614
- Mfr. Part No.:
- LC2D80004P5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,741.21
(exc. VAT)
€2,141.69
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,741.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-2614
- Mfr. Part No.:
- LC2D80004P5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 125A | |
| Power Rating | 12.5W | |
| Series | LC2D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Cable | |
| Operational Current Ie | 125A | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 127mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 207mm | |
| Depth | 158mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 1kV ac | ||
Contact Current 125A | ||
Power Rating 12.5W | ||
Series LC2D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Cable | ||
Operational Current Ie 125A | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 127mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 207mm | ||
Depth 158mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Contactor 4-Pole 24 W 230V ac 460V
- Schneider Electric LC2D Contactor 4-Pole 3.2 W 230V ac 690V ac
- Schneider Electric LC2D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 37 kW 230V ac 1kV ac
- Schneider Electric LC2D Contactor 4-Pole 15 kW 230V ac 300V
- Schneider Electric LC2D Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 80 kW 230V ac 300V
