Schneider Electric TeSys F LC2F Contactor, 230 V ac Coil, 3-Pole, 200 A, 80 kW, 1 kV ac, 460 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
845-2803
Mfr. Part No.:
LC2F115M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac, 460 V dc

Contact Current Rating

200 A

Power Rating

80 kW

Range

TeSys F

Series

LC2F

Function

Reversing

Terminal Type

Cable

Length

162mm

Width

345mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2F115M7 is a LC2F series 4 pole Tesys F reversing contactor used for motor control.

Poles description 4P
Pole contact composition 4 no
Rated operational current 40 A
Control circuit voltage 110 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy