Schneider Electric TeSys F LC2F Contactor, 3-Pole, 115 A, 55 kW, 3NO, 1 kV ac
- RS Stock No.:
- 609-0633
- Mfr. Part No.:
- LC2F115
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-0633
- Mfr. Part No.:
- LC2F115
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 1 kV ac | |
| Contact Current Rating | 115 A | |
| Series | LC2F | |
| Range | TeSys F | |
| Power Rating | 55 kW | |
| Function | Reversing | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Width | 345mm | |
| Length | 162mm | |
| Depth | 171mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV ac | ||
Contact Current Rating 115 A | ||
Series LC2F | ||
Range TeSys F | ||
Power Rating 55 kW | ||
Function Reversing | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Width 345mm | ||
Length 162mm | ||
Depth 171mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Schneider Electric TeSys F LC2F Contactor 3-Pole 80 kW 460 V dc
- Schneider Electric TeSys F LC1F Contactor 115 A 3NO, 1 kV ac
- Schneider Electric TeSys F LC1F Contactor 185 A 3NO, 1 kV ac
- Schneider Electric TeSys F LC1F Contactor 150 A 3NO, 1 kV ac
- Schneider Electric TeSys LC1 Contactor 3-Pole 450 kW 1 kV
- Schneider Electric TeSys F LC1F Contactor 800 A 3NO
- Schneider Electric TeSys F LC1F Contactor 115 A 1 kV ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc
