Siemens SIRIUS Classic 3RT1 Contactor, 24 V ac Coil, 3-Pole, 40 A, 18.5 kW (AC3), 3NO, 400 V
- RS Stock No.:
- 861-2904
- Mfr. Part No.:
- 3RT1035-1AC20
- Manufacturer:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€154.73
(exc. VAT)
€190.32
(inc. VAT)
- RS Stock No.:
- 861-2904
- Mfr. Part No.:
- 3RT1035-1AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 40 A | |
| Range | SIRIUS Classic | |
| Series | 3RT1 | |
| Power Rating | 18.5 kW (AC3) | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Length | 55mm | |
| Width | 112mm | |
| Depth | 115mm | |
| Minimum Operating Temperature | -25°C | |
| Pole and Throw Configuration | 3PST | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 40 A | ||
Range SIRIUS Classic | ||
Series 3RT1 | ||
Power Rating 18.5 kW (AC3) | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Length 55mm | ||
Width 112mm | ||
Depth 115mm | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 3PST | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS 3RT Size S00 24 V dc Coil 12 A 3NO, 400 V ac
- Siemens 3RT1 Series Contactor 3-Pole 18.5 kW 400 V ac
- Siemens SIRIUS 3RT1 Contactor 3-Pole 4 kW 400 V ac
- Siemens 3RT Series Contactor 120 V ac @ 60 Hz Coil 40 A (AC3) 3NO (Main),
- Siemens 3RA Series Contactor 3-Pole 5.5 kW 400 V
- Eaton Contactor 3-Pole 3 kW 400 V ac
- Siemens 3RT1 Series Contactor 3-Pole 5.5 kW 400 V ac
- Eaton DILM32 Contactor 3-Pole 15 kW 400 V

