Eaton DILM Contactor, 24V dc Coil, 3-Pole, 15 A, 7.5 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 866-1256
- Mfr. Part No.:
- 290073 DILM15-10(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€116.74
(exc. VAT)
€143.59
(inc. VAT)
- 26 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
- Plus 11 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €116.74 |
*price indicative
- RS Stock No.:
- 866-1256
- Mfr. Part No.:
- 290073 DILM15-10(24VDC)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 15A | |
| Series | DILM | |
| Power Rating | 7.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Table | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 15A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 50°C | |
| Depth | 75mm | |
| Length | 68mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 15A | ||
Series DILM | ||
Power Rating 7.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Table | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 15A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 50°C | ||
Depth 75mm | ||
Length 68mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Eaton Contactor, 45mm Frame Size, -25°C to +50°C Operating Temperature - XT Series - 290073 XTCE015B10TD
Features & Benefits
How do I mount this contactor?
How do I connect wires to this contactor?
Note
Related links
- Eaton DILM Contactor 3-Pole 7.5 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 3 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 7 kW 24V, 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 24V ac 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
