RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 80 A, 37 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

€308.64

(exc. VAT)

€379.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
875-1062
Distrelec Article No.:
304-02-507
Mfr. Part No.:
3RT2038-1AP00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

80A

Series

3RT2

Power Rating

37kW

Function

Motor Control

Mount Type

Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V ac

Operational Current Ie

80A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Length

55mm

Width

113.4mm

Depth

130mm

Standards/Approvals

CCC, CSA, EAC, UKCA, UL, VDE, RoHS

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3PST-NO

RoHS Status: Exempt

COO (Country of Origin):
DE

Siemens Contactor, 6kV Surge Voltage Resistance, Screw Terminal Type - SIRIUS Innovation Series - 3RT2038-1AP00


Looking for a component that can switch heavy loads? Choose this contactor from Siemens. Its operating current of up to 90A makes it suitable for use in high-power applications. The unit is simple to install as you can simply screw or snap it into place on a DIN rail. Screw terminals help to ensure that your wiring doesn't come loose, even in the event of heavy vibrations. You'll find contactors like this one used in lighting systems and evaporators.

Features & Benefits


• Robust mechanical service life of 10 million switching cycles for long-lasting performance

• Wide operating temperature range between -25°C and +60°C for use in challenging conditions

• Surge voltage resistance of 6kV for safety in the event of a spike in voltage

• Short closing delay of 10 to 80ms for fast switching

Will this unit take up much space in my setup?


No, this unit has compact dimensions of 114 (H) x 55 (W) x 130mm (D), so it's an ideal choice when you want to maximise space on your DIN rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy