Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 80 A, 37 kW 230V ac, 1 NO/1 NC, 400V ac
- RS Stock No.:
- 210-3279
- Mfr. Part No.:
- 3RT2038-1AL20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€308.64
(exc. VAT)
€379.63
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €308.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-3279
- Mfr. Part No.:
- 3RT2038-1AL20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, EAC, CSA, CCC | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 55mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, EAC, CSA, CCC | ||
Depth 130mm | ||
Length 114mm | ||
Width 55mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S2, 3RT2 Series Contactor, 3 Poles, 80A Current Rating - 3RT2038-1AL20
Features & Benefits
Applications
What is the operational range for the control supply voltage?
How many mechanical operating cycles can this contactor handle?
What are the insulation and surge voltage resistance ratings for the device?
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 400V ac
- Siemens Size S3 230V ac Coil 95 A 1 NO/1 NC, 400V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 230V ac 400V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 400V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 33 V ac/dc Coil 80 A 3 NO, 400V ac
