Europa EUC Contactor, 230V ac Coil, 2-Pole, 25 A, 4 kW 230V ac, 2 NC, 240V ac
- RS Stock No.:
- 916-0322
- Mfr. Part No.:
- EUC1-25-2NCP
- Manufacturer:
- Europa
Subtotal (1 unit)*
€90.78
(exc. VAT)
€111.66
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.78 |
*price indicative
- RS Stock No.:
- 916-0322
- Mfr. Part No.:
- EUC1-25-2NCP
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 240V ac | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | EUC | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 25A | |
| Depth | 68mm | |
| Length | 18mm | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Width | 87.5mm | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 240V ac | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series EUC | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 25A | ||
Depth 68mm | ||
Length 18mm | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Width 87.5mm | ||
Pole and Throw Configuration DPST | ||
- COO (Country of Origin):
- PL
Europacomponents EUC1 Series Modular Contactor
2 Pole
Operating temperature: -5°C to 40°C
35mm DIN Rail mounting
Maximum cable capacity main terminals: 10 mm²
Maximum cable capacity coil terminals: 2.5 mm²
Europa Components EUC1 series 2 pole modular contactors. These units are DIN Rail mounted and designed for installation in consumer units and three phase distribution boards. Ideal for heating lighting and building service type applications.
Europacomponents Circuit Protection Devices
Note
Modular contactors should be separated from other components using blanking modules to allow for heat dissipation.
Related links
- Europa EUC Contactor 2-Pole 4 kW 230V ac 240V ac
- Europa EUC Contactor 2-Pole 4 kW 230V ac 240V ac
- Europa EUC Contactor 2-Pole 4 kW 230V ac 240V ac
- Europa EUC Contactor 2-Pole 4 kW 24V ac 240V ac
- Europa EUC Contactor 2-Pole 4 kW 24V ac 240V ac
- Europa EUC Contactor 4-Pole 4 kW 230V ac 400V ac
- Europa EUC Contactor 4-Pole 4 kW 230V ac 400V ac
- Europa EUC Contactor 4-Pole 12.5 kW 230V ac 400V ac
