Europa EUC Contactor, 230V ac Coil, 2-Pole, 20 A, 4 kW 230V ac, 2 NC, 240V ac
- RS Stock No.:
- 916-0312
- Mfr. Part No.:
- EUC1-20-2NC
- Manufacturer:
- Europa
Subtotal (1 unit)*
€42.48
(exc. VAT)
€52.25
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.48 |
*price indicative
- RS Stock No.:
- 916-0312
- Mfr. Part No.:
- EUC1-20-2NC
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 240V ac | |
| Contact Current | 20A | |
| Series | EUC | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Length | 18mm | |
| Standards/Approvals | CSA, CE, cUL, EAC, IEC, RoHS | |
| Depth | 68mm | |
| Width | 87.5mm | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 240V ac | ||
Contact Current 20A | ||
Series EUC | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Length 18mm | ||
Standards/Approvals CSA, CE, cUL, EAC, IEC, RoHS | ||
Depth 68mm | ||
Width 87.5mm | ||
Pole and Throw Configuration DPST | ||
Europacomponents EUC1 Series Modular Contactor
2 Pole
Operating temperature: -5°C to 40°C
35mm DIN Rail mounting
Maximum cable capacity main terminals: 10 mm²
Maximum cable capacity coil terminals: 2.5 mm²
Europa Components EUC1 series 2 pole modular contactors. These units are DIN Rail mounted and designed for installation in consumer units and three phase distribution boards. Ideal for heating lighting and building service type applications.
Europacomponents Circuit Protection Devices
Note
Modular contactors should be separated from other components using blanking modules to allow for heat dissipation.
Related links
- Europa EUC Contactor 2-Pole 4 kW 230V ac 240V ac
- Europa EUC Contactor 2-Pole 4 kW 24V ac 240V ac
- Europa EUC Contactor 2-Pole 4 kW 230V ac 240V ac
- Europa EUC Contactor 2-Pole 4 kW 24V ac 240V ac
- Europa EUC Contactor 2-Pole 4 kW 230V ac 240V ac
- Europa EUC1 Contactor 2-Pole 4 kW 230V ac 240V ac
- Europa EUC Contactor 4-Pole 4 kW 230V ac 400V ac
- Europa EUC Contactor 4-Pole 12.5 kW 230V ac 400V ac
