Alpha Wire 5003C Multicore Cable, 3 Cores, 0.34mm² 22 AWG, Unscreened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 103-371
- Mfr. Part No.:
- 5003C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€2,009.74
(exc. VAT)
€2,471.98
(inc. VAT)
- Ready to ship from 25 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,009.74 | €13.136 |
*price indicative
- RS Stock No.:
- 103-371
- Mfr. Part No.:
- 5003C SL002
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5003C | |
| Product Type | Multicore Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2011/65/EU, Alpha certifies that thpart number is in China RoHS SJ/T 11364-2014. This product is also in China RoHS 2 per GB/T 26572-2011, r equipment. 2015/863/EU which expanded thlist of restricted substances 10 items (commonly known as RoHS 3). This product also complies UK - RoHS. Threader is referred thesfor thspecific definitions and extents of th. s arrequired for RoHS on this item. Additionally, RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | EN | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5003C | ||
Product Type Multicore Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2011/65/EU, Alpha certifies that thpart number is in China RoHS SJ/T 11364-2014. This product is also in China RoHS 2 per GB/T 26572-2011, r equipment. 2015/863/EU which expanded thlist of restricted substances 10 items (commonly known as RoHS 3). This product also complies UK - RoHS. Threader is referred thesfor thspecific definitions and extents of th. s arrequired for RoHS on this item. Additionally, RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour EN | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5003C Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5003C Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5008C Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5004C Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5006C Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5402 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
