Alpha Wire 5004C Multicore Cable, 4 Cores, 0.34mm² 22 AWG, Unscreened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 104-372
- Mfr. Part No.:
- 5004C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€1,684.55
(exc. VAT)
€2,072.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,684.55 | €11.01 |
*price indicative
- RS Stock No.:
- 104-372
- Mfr. Part No.:
- 5004C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5004C | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | (RoHS2), REACH EC 1907/2006, EU 2015/863/EU, CE: EU Low Voltage 2014/35/EU, CE: EU 2011/65/EU | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5004C | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 500ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals (RoHS2), REACH EC 1907/2006, EU 2015/863/EU, CE: EU Low Voltage 2014/35/EU, CE: EU 2011/65/EU | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5004C Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5004C Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5008C Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5006C Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5003C Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5402 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
