Alpha Wire 5213 Multicore Cable, 15 Cores, 0.34mm² 22 AWG, Unscreened, 1000 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 103-561
- Mfr. Part No.:
- 5213C SL001
- Manufacturer:
- Alpha Wire
Subtotal (305 metres, on reels of 305)*
€11,649.73
(exc. VAT)
€14,329.17
(inc. VAT)
- Ready to ship from 22 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €11,649.73 | €38.196 |
*price indicative
- RS Stock No.:
- 103-561
- Mfr. Part No.:
- 5213C SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5213 | |
| Product Type | Multicore Cable | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -35°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE: EU Low Voltage 2014/35/EU, CSA, UL, California Proposition 65, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006) | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5213 | ||
Product Type Multicore Cable | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -35°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE: EU Low Voltage 2014/35/EU, CSA, UL, California Proposition 65, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006) | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5313 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5110 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5405 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5215 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
