Alpha Wire 5344 Multicore Cable, 0.34mm² 22 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 103-567
- Mfr. Part No.:
- 5344C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€45,322.58
(exc. VAT)
€55,746.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €45,322.58 | €296.226 |
*price indicative
- RS Stock No.:
- 103-567
- Mfr. Part No.:
- 5344C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5344 | |
| Product Type | Multicore Cable | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | REACH, IEC, EU Directive 2015/863/EU, CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2), RoHS | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5344 | ||
Product Type Multicore Cable | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals REACH, IEC, EU Directive 2015/863/EU, CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2), RoHS | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5344 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5121 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5125 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5126 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5122 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5124 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5129 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5312 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
