Alpha Wire 5126 Multicore Cable, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 104-292
- Mfr. Part No.:
- 5126C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€9,370.24
(exc. VAT)
€11,525.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €9,370.24 | €61.243 |
*price indicative
- RS Stock No.:
- 104-292
- Mfr. Part No.:
- 5126C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5126 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | AWM/STYLE 2464 80C / 300 VRMS CM 105C VW-1, CSA International CMG 105C FT4, UL AWM/STYLE 2517 105C / 300 VRMS | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | EN, EN 60332-1 | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5126 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals AWM/STYLE 2464 80C / 300 VRMS CM 105C VW-1, CSA International CMG 105C FT4, UL AWM/STYLE 2517 105C / 300 VRMS | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour EN, EN 60332-1 | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5126 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5126 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5121 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5125 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5344 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5122 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5124 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5129 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
