Alpha Wire XTRA-GUARD FLEX Multicore Cable, 5 Cores, 0.5mm² 20 AWG, Screened, 1000 ft, Grey TPE Sheath

Subtotal (1 reel of 305 metres)*

€2,893.62

(exc. VAT)

€3,559.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€2,893.62€9.487

*price indicative

RS Stock No.:
105-245
Mfr. Part No.:
902005CY SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

XTRA-GUARD FLEX

Product Type

Multicore Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

1000ft

Voltage

600Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), CE: EU Directive 2011/65/EU(RoHS2)

Hazardous Area Certification

No

Cable CSA

0.5mm²

American Wire Gauge

20AWG

Non Compliant

COO (Country of Origin):
US
The Alpha Wire Xtra-Guard TPE Flex control cable is designed to prevent costly downtime by offering a robust solution to cable failures and performance issues. This cable merges exceptional physical toughness with superior flexibility, ensuring it withstands demanding conditions and maintains reliable operation. With Xtra-Guard, you gain confidence in your system’s resilience and efficiency, knowing the cable is built to handle the toughest applications.

CE approved

Oil and sunlight resistance

RoHS and REACh compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy