Alpha Wire XTRA-GUARD FLEX Multicore Cable, 7 Cores, 0.5mm² 20 AWG, Screened, 1000 ft, Grey TPE Sheath
- RS Stock No.:
- 105-955
- Mfr. Part No.:
- 902007CY SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€3,480.50
(exc. VAT)
€4,281.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,480.50 | €11.411 |
*price indicative
- RS Stock No.:
- 105-955
- Mfr. Part No.:
- 902007CY SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | XTRA-GUARD FLEX | |
| Product Type | Multicore Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), CE: EU Directive 2011/65/EU(RoHS2) | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series XTRA-GUARD FLEX | ||
Product Type Multicore Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), CE: EU Directive 2011/65/EU(RoHS2) | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Non Compliant
- COO (Country of Origin):
- US
The Alpha Wire Xtra-Guard TPE Flex control cable is designed to prevent costly downtime by offering a robust solution to cable failures and performance issues. This cable merges exceptional physical toughness with superior flexibility, ensuring it withstands demanding conditions and maintains reliable operation. With Xtra-Guard, you gain confidence in your systems resilience and efficiency, knowing the cable is built to handle the toughest applications.
CE approved
Oil and sunlight resistance
RoHS and REACh compliance
Related links
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
