Lapp ÖLFLEX CLASSIC 130 H Control Cable, 12 Cores 1.5mm² 15 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 141-176
- Mfr. Part No.:
- 1123120
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€563.71
(exc. VAT)
€693.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €563.71 | €11.274 |
*price indicative
- RS Stock No.:
- 141-176
- Mfr. Part No.:
- 1123120
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 15AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 15AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
Lapp ÖLFLEX CLASSIC 130 H Series Control Cable, 15 AWG, Copper Conductor - 1123120
This Lapp control cable features a 15 AWG Copper conductor with LSZH insulation, making it flame retardant and Ideal for various applications. With a cross-sectional area of 1.5 mm² and a voltage rating of 500V, this cable ensures reliable performance in demanding environments.
Features & Benefits
• Flame retardant LSZH insulation for enhanced safety
• Copper conductor ensures efficient signal transmission
• CE, RoHS, UL certifications ensure compliance with industry standards
Applications
• Ideal for industrial automation systems
• Suitable for electrical control applications
Can this control cable be used in high-temperature environments?
Yes, with a maximum operating temperature of +80 °C, this cable is suitable for high-temperature applications.
Is the LSZH insulation environmentally friendly?
Yes, the LSZH insulation used in this cable is environmentally friendly and ensures low smoke emission.
Will this control cable withstand harsh conditions?
Yes, with a flame-retardant LSZH sheath material and a minimum operating temperature of -40 °C, this cable is designed to withstand harsh conditions.
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
