Lapp ÖLFLEX CLASSIC 130 H Control Cable, 4 Cores 1.5mm² 15 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 141-249
- Mfr. Part No.:
- 1123109
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€210.16
(exc. VAT)
€258.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €210.16 | €4.203 |
*price indicative
- RS Stock No.:
- 141-249
- Mfr. Part No.:
- 1123109
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 15AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 15AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 4 Cores, 1.5mm² Cross Sectional Area - 1123109
This control cable is a versatile and robust solution Ideal for various applications in the automation and electronics sectors. Featuring 4 cores with a cross-sectional area of 1.5 mm², this cable offers high flexibility and ease of installation. With a length of 100m and an outer diameter of 7.4mm, it is suitable for both fixed installations and occasional flexing.
Features & Benefits
• Halogen-free material reduces fire hazards and smoke emissions
• Low smoke output enhances visibility during emergencies
• Unscreened layout allows easy installation and handling
• Includes a bare copper conductor for efficient conductivity
Applications
• Used in public buildings including airports and railway stations
• Applicable in plant engineering and industrial machinery setups
• Suitable for heating and air-conditioning systems
• Ideal for stage and live event
• Effective in areas at high risk of fire hazards
What temperature range can be accommodated for fixed installations?
It supports a minimum temperature of -40°C and a maximum of +80°C, ensuring reliability in varying conditions.
How does this cable compare between screened and unscreened options?
The unscreened design simplifies installation and reduces costs while maintaining reliable performance for many applications.
What is the significance of the LSZH material in this cable?
The low smoke zero halogen (LSZH) composition ensures the cable emits minimal toxic smoke in the event of a fire, enhancing safety during emergencies.
How is fire safety achieved with this cable?
The flame-retardant properties comply with IEC standards, ensuring that the cable does not propagate flames and reduces risks in critical applications.
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
