Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 15 m PUR Sheath
- RS Stock No.:
- 268-255
- Mfr. Part No.:
- 1507450
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€95.21
(exc. VAT)
€117.11
(inc. VAT)
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | €95.21 |
*price indicative
- RS Stock No.:
- 268-255
- Mfr. Part No.:
- 1507450
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 15m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UN ECE R 118.01, UL AWM Style 21198, UL 94 HB, ISO 6722 1, IEC 60754 1, IEC 60332 1 2 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | IEC 60332-1-2 Flame resistance in accordance with ISO 6722-1, Halogen Free IEC 60754-1, 5.22 (UN ECE-R 118.01) | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 15m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UN ECE R 118.01, UL AWM Style 21198, UL 94 HB, ISO 6722 1, IEC 60754 1, IEC 60332 1 2 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour IEC 60332-1-2 Flame resistance in accordance with ISO 6722-1, Halogen Free IEC 60754-1, 5.22 (UN ECE-R 118.01) | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
